1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J122MPD1TD

DigiKey Part Number
493-4971-1-ND - Cut Tape (CT)
493-4971-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ0J122MPD1TD
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J122MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
895 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.02 A @ 10 kHz
Part Status
Not For New Designs
Impedance
100 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1A122MPD1TDNichicon1.000493-11937-1-NDkr.5.45000Upgrade
UPJ0J122MPDNichicon29493-17003-NDkr.4.95000Parametric Equivalent
860160375033Würth Elektronik356732-9486-1-NDkr.6.02000Upgrade
757D128M6R3CG4DVishay Sprague0757D128M6R3CG4D-NDkr.28.67088Parametric Equivalent
860080275017Würth Elektronik479732-9083-1-NDkr.4.37000Parametric Equivalent
In-Stock: 336
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.00500kr.30.05
50kr.2.25700kr.112.85
100kr.2.01930kr.201.93
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.40995kr.1,409.95
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000