



| UPJ0J121MDD | |
|---|---|
| DigiKey Part Number | 493-17002-ND | 
| Manufacturer | |
| Manufacturer Product Number | UPJ0J121MDD | 
| Description | CAP ALUM 120UF 20% 6.3V RADIAL | 
| Customer Reference | |
| Detailed Description | 120 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UPJ0J121MDD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 175 mA @ 10 kHz | |
| Impedance | 1.1 Ohms | |
| Lead Spacing | 0.079" (2.00mm) | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.472" (12.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.16500 | kr.11.65 | 
| 50 | kr.0.84860 | kr.42.43 | 
| 100 | kr.0.74750 | kr.74.75 | 
| 500 | kr.0.57242 | kr.286.21 | 
| 1.000 | kr.0.51699 | kr.516.99 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark