



UPH2W470MHD | |
|---|---|
DigiKey Part Number | 493-15601-ND |
Manufacturer | |
Manufacturer Product Number | UPH2W470MHD |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPH2W470MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.03000 | kr.24.03 |
| 10 | kr.16.23700 | kr.162.37 |
| 50 | kr.13.00960 | kr.650.48 |
| 100 | kr.11.99080 | kr.1,199.08 |
| 600 | kr.10.08578 | kr.6,051.47 |
| 1.200 | kr.9.56168 | kr.11,474.02 |
| 3.000 | kr.9.00284 | kr.27,008.52 |
| 5.400 | kr.8.71040 | kr.47,036.16 |
| Unit Price without VAT: | kr.24.03000 |
|---|---|
| Unit Price with VAT: | kr.30.03750 |

