Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPH2W121MHD6 | |
|---|---|
DigiKey Part Number | 493-15598-ND |
Manufacturer | |
Manufacturer Product Number | UPH2W121MHD6 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPH2W121MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.67000 | kr.42.67 |
| 10 | kr.29.81100 | kr.298.11 |
| 50 | kr.24.47740 | kr.1,223.87 |
| 300 | kr.20.69967 | kr.6,209.90 |
| 600 | kr.19.66033 | kr.11,796.20 |
| 1.200 | kr.18.79768 | kr.22,557.22 |
| 2.700 | kr.17.97254 | kr.48,525.86 |
| Unit Price without VAT: | kr.42.67000 |
|---|---|
| Unit Price with VAT: | kr.53.33750 |






