



UPA1V222MHD1TN | |
|---|---|
DigiKey Part Number | 493-4917-1-ND - Cut Tape (CT) 493-4917-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V222MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.346 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.11.01300 | kr.110.13 |
| 50 | kr.8.68580 | kr.434.29 |
| 100 | kr.7.95040 | kr.795.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.16472 | kr.1,791.18 |
| 500 | kr.6.68578 | kr.3,342.89 |
| 750 | kr.6.44423 | kr.4,833.17 |
| 1.250 | kr.6.17486 | kr.7,718.57 |
| 1.750 | kr.6.01655 | kr.10,528.96 |
| 2.500 | kr.5.86369 | kr.14,659.23 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

