UPA Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 16mm

UPA1V222MHD

DigiKey Part Number
493-17669-ND
Manufacturer
Manufacturer Product Number
UPA1V222MHD
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V222MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.346 A @ 120 Hz
Ripple Current @ High Frequency
2.76 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.13000kr.16.13
10kr.10.71400kr.107.14
50kr.8.44680kr.422.34
100kr.7.73180kr.773.18
500kr.6.50228kr.3,251.14
1.000kr.6.11533kr.6,115.33
2.500kr.5.70271kr.14,256.77
5.000kr.5.45144kr.27,257.20
Manufacturers Standard Package
Unit Price without VAT:kr.16.13000
Unit Price with VAT:kr.20.16250