Parametric Equivalent
Upgrade
Upgrade




UPA1V152MHD6 | |
|---|---|
DigiKey Part Number | UPA1V152MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPA1V152MHD6 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V152MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.981 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V152MHD6TN | Nichicon | 56 | 493-4915-1-ND | kr.14.04000 | Parametric Equivalent |
| MAL215050152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215050152E3-ND | kr.10.75965 | Upgrade |
| MAL215060152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215060152E3-ND | kr.10.88179 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.40373 | kr.3,242.24 |
| Unit Price without VAT: | kr.5.40373 |
|---|---|
| Unit Price with VAT: | kr.6.75466 |



