



UPA1V122MHD1TO | |
|---|---|
DigiKey Part Number | 493-4914-1-ND - Cut Tape (CT) 493-4914-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V122MHD1TO |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V122MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.938 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.76000 | kr.77.60 |
| 50 | kr.6.03320 | kr.301.66 |
| 100 | kr.5.48790 | kr.548.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.54882 | kr.2,274.41 |
| 1.000 | kr.4.25319 | kr.4,253.19 |
| 1.500 | kr.4.10405 | kr.6,156.07 |
| 2.500 | kr.3.93778 | kr.9,844.45 |
| 3.500 | kr.3.84008 | kr.13,440.28 |
| 5.000 | kr.3.74568 | kr.18,728.40 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

