



UPA1V102MHD | |
|---|---|
DigiKey Part Number | 493-16989-ND |
Manufacturer | |
Manufacturer Product Number | UPA1V102MHD |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V102MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.418 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.05000 | kr.10.05 |
| 10 | kr.6.50900 | kr.65.09 |
| 50 | kr.5.02780 | kr.251.39 |
| 100 | kr.4.56130 | kr.456.13 |
| 500 | kr.3.75718 | kr.1,878.59 |
| 1.000 | kr.3.50400 | kr.3,504.00 |
| 3.000 | kr.3.18750 | kr.9,562.50 |
| 5.000 | kr.3.06922 | kr.15,346.10 |
| Unit Price without VAT: | kr.10.05000 |
|---|---|
| Unit Price with VAT: | kr.12.56250 |

