Parametric Equivalent




UPA1C562MHD6TN | |
|---|---|
DigiKey Part Number | 493-4892-1-ND - Cut Tape (CT) 493-4892-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C562MHD6TN |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C562MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.423 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.85 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C562MHD6 | Nichicon | 0 | UPA1C562MHD6-ND | kr.7.64773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.45000 | kr.18.45 |
| 10 | kr.12.31900 | kr.123.19 |
| 50 | kr.9.75860 | kr.487.93 |
| 100 | kr.8.95020 | kr.895.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.08704 | kr.2,021.76 |
| 500 | kr.7.56096 | kr.3,780.48 |
| 750 | kr.7.29548 | kr.5,471.61 |
| 1.250 | kr.6.99962 | kr.8,749.52 |
| 1.750 | kr.6.82575 | kr.11,945.06 |
| 2.500 | kr.6.65774 | kr.16,644.35 |
| Unit Price without VAT: | kr.18.45000 |
|---|---|
| Unit Price with VAT: | kr.23.06250 |


