UPA1C391MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.0.91209
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.993
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 755
Unit Price: kr.2.41000
Datasheet
390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1C391MPD1TD

DigiKey Part Number
493-4889-1-ND - Cut Tape (CT)
493-4889-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C391MPD1TD
Description
CAP ALUM 390UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C391MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
409.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
90 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C391MPDNichicon0UPA1C391MPD-NDkr.0.91209Parametric Equivalent
UPA1C391MPD1TANichicon1.993493-UPA1C391MPD1TACT-NDkr.4.88000Parametric Equivalent
860160374022Würth Elektronik755732-9475-1-NDkr.2.41000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.42800kr.24.28
50kr.1.80700kr.90.35
100kr.1.60970kr.160.97
500kr.1.26926kr.634.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.16193kr.1,161.93
2.000kr.1.07264kr.2,145.28
3.000kr.1.02757kr.3,082.71
5.000kr.0.97730kr.4,886.50
7.000kr.0.94775kr.6,634.25
10.000kr.0.91921kr.9,192.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750