2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1C222MHD3

DigiKey Part Number
UPA1C222MHD3-ND
Manufacturer
Manufacturer Product Number
UPA1C222MHD3
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C222MHD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.938 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C222MHD3TONichicon649493-12388-1-NDkr.11.67000Parametric Equivalent
UPW1C222MHD1TONichicon1.655493-12100-1-NDkr.8.43000Parametric Equivalent
B41888C4228M000TDK1.619495-B41888C4228M000-NDkr.11.48000Upgrade
ELXZ160ELL222MK25SChemi-Con129565-1937-NDkr.12.11000Upgrade
ELZA250ELL222MK25SChemi-Con540565-3611-NDkr.20.92000Upgrade
In-Stock: 598
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.7.34800kr.73.48
50kr.5.69840kr.284.92
100kr.5.17790kr.517.79
800kr.4.08510kr.3,268.08
1.600kr.3.83633kr.6,138.13
3.200kr.3.62973kr.11,615.14
5.600kr.3.48879kr.19,537.22
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250