



UPA1A822MHD6TN | |
|---|---|
DigiKey Part Number | 493-4879-1-ND - Cut Tape (CT) 493-4879-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A822MHD6TN |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A822MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.423 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.85 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.13.68200 | kr.136.82 |
| 50 | kr.10.88580 | kr.544.29 |
| 100 | kr.10.00390 | kr.1,000.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.66144 | kr.2,165.36 |
| 500 | kr.8.10646 | kr.4,053.23 |
| 750 | kr.7.82660 | kr.5,869.95 |
| 1.250 | kr.7.51452 | kr.9,393.15 |
| 1.750 | kr.7.33114 | kr.12,829.50 |
| 2.500 | kr.7.15400 | kr.17,885.00 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |

