



UPA1A682MHD1TN | |
|---|---|
DigiKey Part Number | 493-4876-1-ND - Cut Tape (CT) 493-4876-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A682MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.346 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.10.86000 | kr.108.60 |
| 50 | kr.8.55640 | kr.427.82 |
| 100 | kr.7.83050 | kr.783.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.05440 | kr.1,763.60 |
| 500 | kr.6.58130 | kr.3,290.65 |
| 750 | kr.6.34263 | kr.4,756.97 |
| 1.250 | kr.6.07651 | kr.7,595.64 |
| 1.750 | kr.5.92007 | kr.10,360.12 |
| 2.500 | kr.5.76900 | kr.14,422.50 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

