Parametric Equivalent
Parametric Equivalent




UPA1A392MHD | |
|---|---|
DigiKey Part Number | UPA1A392MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPA1A392MHD |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A392MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.938 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A392MHD1TO | Nichicon | 0 | 493-4872-1-ND | kr.11.10000 | Parametric Equivalent |
| 860160278043 | Würth Elektronik | 0 | 732-9448-1-ND | kr.16.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.84426 | kr.3,075.41 |
| Unit Price without VAT: | kr.3.84426 |
|---|---|
| Unit Price with VAT: | kr.4.80533 |



