MT SERIES 3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MT SERIES 3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMT1HR47MCD2TP

DigiKey Part Number
493-10298-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UMT1HR47MCD2TP
Description
CAP ALUM 0.47UF 20% 50V RADIAL
Customer Reference
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UMT1HR47MCD2TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.8 mA @ 120 Hz
Ripple Current @ High Frequency
5.7 mA @ 10 kHz
Lead Spacing
0.039" (1.00mm)
Size / Dimension
0.118" Dia (3.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.