1.8 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

ULV2H1R8MNL1GS

DigiKey Part Number
ULV2H1R8MNL1GTR-ND - Tape & Reel (TR)
493-ULV2H1R8MNL1GSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ULV2H1R8MNL1GS
Description
CAP ALUM 1.8UF 20% 500V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULV2H1R8MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.32600kr.53.26
50kr.4.07660kr.203.83
100kr.3.68290kr.368.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.00428kr.1,502.14
1.000kr.2.79049kr.2,790.49
1.500kr.2.68258kr.4,023.87
2.500kr.2.56227kr.6,405.67
3.500kr.2.49157kr.8,720.49
5.000kr.2.42329kr.12,116.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750