ULD Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ULD Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2W220MHD6TN

DigiKey Part Number
493-13901-1-ND - Cut Tape (CT)
493-13901-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2W220MHD6TN
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2W220MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
292 mA @ 120 Hz
Ripple Current @ High Frequency
525.6 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.11000kr.18.11
10kr.10.82200kr.108.22
50kr.9.54880kr.477.44
100kr.8.59780kr.859.78
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.7.95008kr.1,987.52
500kr.7.43398kr.3,716.99
750kr.7.17363kr.5,380.22
1.250kr.6.88348kr.8,604.35
1.750kr.6.71298kr.11,747.72
2.500kr.6.54825kr.16,370.62
3.000kr.6.45457kr.19,363.71
6.000kr.6.22568kr.37,354.08
Manufacturers Standard Package
Unit Price without VAT:kr.18.11000
Unit Price with VAT:kr.22.63750