ULD2W220MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 517
Unit Price: kr.15.82000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 45
Unit Price: kr.13.18000
Datasheet
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2W220MHD1TO

DigiKey Part Number
493-13895-1-ND - Cut Tape (CT)
493-13895-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2W220MHD1TO
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2W220MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
432 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.08000kr.16.08
10kr.10.62200kr.106.22
50kr.8.35640kr.417.82
100kr.7.64210kr.764.21
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.6.41366kr.3,206.83
1.000kr.6.02697kr.6,026.97
1.500kr.5.83197kr.8,747.95
2.500kr.5.61462kr.14,036.55
3.500kr.5.48687kr.19,204.04
5.000kr.5.36351kr.26,817.55
Manufacturers Standard Package
Unit Price without VAT:kr.16.08000
Unit Price with VAT:kr.20.10000