



ULD2G3R3MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD2G3R3MPD1TACT-ND - Cut Tape (CT) ULD2G3R3MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G3R3MPD1TA |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G3R3MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 47 mA @ 120 Hz | |
Ripple Current @ High Frequency | 94 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.46600 | kr.24.66 |
| 50 | kr.1.83480 | kr.91.74 |
| 100 | kr.1.63510 | kr.163.51 |
| 500 | kr.1.29020 | kr.645.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18133 | kr.1,181.33 |
| 2.000 | kr.1.09086 | kr.2,181.72 |
| 3.000 | kr.1.04519 | kr.3,135.57 |
| 5.000 | kr.0.99426 | kr.4,971.30 |
| 7.000 | kr.0.96431 | kr.6,750.17 |
| 10.000 | kr.0.93539 | kr.9,353.90 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

