ULD2D4R7MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.63127
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.63127
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.760
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.62033
Datasheet
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2D4R7MED1TD

DigiKey Part Number
493-13857-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2D4R7MED1TD
Description
CAP ALUM 4.7UF 20% 200V RADIAL
Customer Reference
Detailed Description
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2D4R7MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
98 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200LLE4.7MEFCTA6.3X11Rubycon0200LLE4.7MEFCTA6.3X11-NDkr.0.63127Direct
200LLE4.7MEFCT16.3X11Rubycon0200LLE4.7MEFCT16.3X11-NDkr.0.63127Parametric Equivalent
200LLE4R7MEFC6.3X11Rubycon5.7601189-1181-NDkr.2.35000Parametric Equivalent
200LLE4R7MEFCMZ6.3X11Rubycon0200LLE4R7MEFCMZ6.3X11-NDkr.0.62033Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes