Upgrade
Similar
Similar




UKZ1E330MPM | |
|---|---|
DigiKey Part Number | 493-3188-ND |
Manufacturer | |
Manufacturer Product Number | UKZ1E330MPM |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKZ1E330MPM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1H330MPD | Nichicon | 2.184 | UBW1H330MPD-ND | kr.5.64000 | Upgrade |
| UFW2A330MPD | Nichicon | 1.903 | 493-16769-ND | kr.3.30000 | Similar |
| UKW2A330MPD | Nichicon | 241 | 493-16907-ND | kr.4.63000 | Similar |




