4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1V472MHD

DigiKey Part Number
493-10712-ND
Manufacturer
Manufacturer Product Number
UKW1V472MHD
Description
CAP ALUM 4700UF 20% 35V RADIAL
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1V472MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.49 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.8635 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.398" (35.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1V472MHDNichicon541493-3182-NDkr.19.97000Parametric Equivalent
In-Stock: 296
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.97000kr.23.97
10kr.16.19200kr.161.92
50kr.12.96920kr.648.46
100kr.11.95280kr.1,195.28
500kr.10.20702kr.5,103.51
1.000kr.9.65804kr.9,658.04
2.500kr.9.07259kr.22,681.47
5.000kr.8.71627kr.43,581.35
Manufacturers Standard Package
Unit Price without VAT:kr.23.97000
Unit Price with VAT:kr.29.96250