Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UKW1V101MED1TD | |
|---|---|
DigiKey Part Number | 493-10772-1-ND - Cut Tape (CT) 493-10772-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1V101MED1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V101MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1V101MED1TD | Nichicon | 1.608 | 493-5925-1-ND | kr.0.00000 | Parametric Equivalent |
| 860020573008 | Würth Elektronik | 8.170 | 732-8942-1-ND | kr.0.95000 | Upgrade |
| 860040573004 | Würth Elektronik | 42.641 | 732-9215-1-ND | kr.1.46000 | Upgrade |
| 107CKS035M | CORNELL DUBILIER KNOWLES | 52.572 | 1572-1297-ND | kr.2.47000 | Parametric Equivalent |
| 35PK100MEFC6.3X11 | Rubycon | 1.827 | 1189-1266-ND | kr.1.46000 | Parametric Equivalent |













