3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1E332MHD1TN

DigiKey Part Number
493-10722-1-ND - Cut Tape (CT)
493-10722-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1E332MHD1TN
Description
CAP ALUM 3300UF 20% 25V RADIAL
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1E332MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.2425 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E332MHD1TNNichicon230493-4904-1-NDkr.16.48000Upgrade
UFW1E332MHDNichicon332493-15130-NDkr.10.84000Parametric Equivalent
UFW1E332MHD1TNNichicon1.021493-10996-1-NDkr.10.84000Parametric Equivalent
UKW1E332MHDNichicon117493-15480-NDkr.17.63000Parametric Equivalent
UVK1E332MHDNichicon2.226493-6060-NDkr.9.83000Parametric Equivalent
In-Stock: 485
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.26000kr.18.26
10kr.12.14700kr.121.47
50kr.9.61520kr.480.76
100kr.8.81640kr.881.64
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.7.96328kr.1,990.82
500kr.7.44342kr.3,721.71
750kr.7.18111kr.5,385.83
1.250kr.6.88874kr.8,610.93
1.750kr.6.71689kr.11,754.56
2.500kr.6.55094kr.16,377.35
Manufacturers Standard Package
Unit Price without VAT:kr.18.26000
Unit Price with VAT:kr.22.82500