



UKW1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10757-1-ND - Cut Tape (CT) 493-10757-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1C331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.04100 | kr.30.41 |
| 50 | kr.2.28260 | kr.114.13 |
| 100 | kr.2.04090 | kr.204.09 |
| 500 | kr.1.62448 | kr.812.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.49305 | kr.1,493.05 |
| 2.000 | kr.1.38374 | kr.2,767.48 |
| 3.000 | kr.1.32857 | kr.3,985.71 |
| 5.000 | kr.1.26707 | kr.6,335.35 |
| 7.000 | kr.1.23093 | kr.8,616.51 |
| 10.000 | kr.1.19600 | kr.11,960.00 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

