



UKW1C331MPD | |
|---|---|
DigiKey Part Number | 493-15471-ND |
Manufacturer | |
Manufacturer Product Number | UKW1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1C331MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.95100 | kr.29.51 |
| 50 | kr.2.20800 | kr.110.40 |
| 100 | kr.1.97400 | kr.197.40 |
| 500 | kr.1.56866 | kr.784.33 |
| 1.000 | kr.1.44090 | kr.1,440.90 |
| 3.000 | kr.1.28101 | kr.3,843.03 |
| 6.000 | kr.1.20176 | kr.7,210.56 |
| 12.000 | kr.1.13595 | kr.13,631.40 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

