1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW0J102MPD1TD

DigiKey Part Number
493-10756-1-ND - Cut Tape (CT)
493-10756-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW0J102MPD1TD
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW0J102MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
609.5 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW0J102MPD1TDNichicon2.207493-10951-1-NDkr.2.60000Direct
UVK0J102MPD1TDNichicon1.789493-12541-1-NDkr.3.11000Direct
UVR0J102MPD1TDNichicon2.943493-12738-1-NDkr.2.60000Direct
In-Stock: 650
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.99900kr.29.99
50kr.2.25080kr.112.54
100kr.2.01230kr.201.23
500kr.1.60174kr.800.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.47215kr.1,472.15
2.000kr.1.36437kr.2,728.74
3.000kr.1.30997kr.3,929.91
5.000kr.1.24934kr.6,246.70
7.000kr.1.21370kr.8,495.90
10.000kr.1.17926kr.11,792.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000