UKT0J470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.299
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.938
Unit Price: kr.1.78000
Datasheet

Upgrade


Panasonic Industry
In Stock: 24.135
Unit Price: kr.2.47000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.92000
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKT0J470MDD

DigiKey Part Number
493-16897-ND
Manufacturer
Manufacturer Product Number
UKT0J470MDD
Description
CAP ALUM 47UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKT0J470MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
130 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKT1A470MDDNichicon1.299493-15419-NDkr.2.73000Parametric Equivalent
UPS1A470MDDNichicon2.938UPS1A470MDD-NDkr.1.78000Parametric Equivalent
EEU-FC1C470Panasonic Industry24.135P11196-NDkr.2.47000Upgrade
EEU-FC1E470Panasonic Industry0P10267-NDkr.2.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes