Upgrade
Parametric Equivalent
Parametric Equivalent
Similar




UKT0J330MDD | |
|---|---|
DigiKey Part Number | 493-15414-ND |
Manufacturer | |
Manufacturer Product Number | UKT0J330MDD |
Description | CAP ALUM 33UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT0J330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 110 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C330MDD | Nichicon | 1.227 | 493-1772-ND | kr.1.97000 | Upgrade |
| UKT1A330MDD | Nichicon | 2.498 | 493-15418-ND | kr.2.73000 | Parametric Equivalent |
| UPW1A330MDD | Nichicon | 2.051 | 493-1729-ND | kr.1.97000 | Parametric Equivalent |
| EEU-FC1V330 | Panasonic Industry | 50 | P10290-ND | kr.2.47000 | Similar |




