



UKL2A6R8MED1TD | |
|---|---|
DigiKey Part Number | 493-10592-1-ND - Cut Tape (CT) 493-10592-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A6R8MED1TD |
Description | CAP ALUM 6.8UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A6R8MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88396 | kr.1,767.92 |
| Unit Price without VAT: | kr.0.88396 |
|---|---|
| Unit Price with VAT: | kr.1.10495 |

