



UKL1J470MPD1TD | |
|---|---|
DigiKey Part Number  | 493-10585-1-ND - Cut Tape (CT) 493-10585-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UKL1J470MPD1TD  | 
Description  | CAP ALUM 47UF 20% 63V RADIAL TH  | 
Customer Reference  | |
Detailed Description  | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UKL1J470MPD1TD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 63 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 200 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 400 mA @ 10 kHz  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.551" (14.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.2.62400 | kr.26.24 | 
| 50 | kr.1.96100 | kr.98.05 | 
| 100 | kr.1.74980 | kr.174.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.32020 | kr.660.10 | 
| 1.000 | kr.1.21101 | kr.1,211.01 | 
| 1.500 | kr.1.15584 | kr.1,733.76 | 
| 2.500 | kr.1.09430 | kr.2,735.75 | 
| 3.500 | kr.1.05810 | kr.3,703.35 | 
| 5.000 | kr.1.02316 | kr.5,115.80 | 
| 12.500 | kr.0.94725 | kr.11,840.62 | 
| 25.000 | kr.0.90103 | kr.22,525.75 | 
| 50.000 | kr.0.86266 | kr.43,133.00 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 

