



UKL1J470MPD1TD | |
|---|---|
DigiKey Part Number | 493-10585-1-ND - Cut Tape (CT) 493-10585-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J470MPD1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.26000 | kr.4.26 |
| 10 | kr.2.64500 | kr.26.45 |
| 50 | kr.1.97620 | kr.98.81 |
| 100 | kr.1.76340 | kr.176.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.39708 | kr.698.54 |
| 1.000 | kr.1.24111 | kr.1,241.11 |
| 1.500 | kr.1.18357 | kr.1,775.36 |
| 2.500 | kr.1.10532 | kr.2,763.30 |
| 3.500 | kr.1.10103 | kr.3,853.61 |
| 5.000 | kr.1.07672 | kr.5,383.60 |
| 6.000 | kr.0.97432 | kr.5,845.92 |
| 12.000 | kr.0.94128 | kr.11,295.36 |
| 12.500 | kr.0.94093 | kr.11,761.62 |
| Unit Price without VAT: | kr.4.26000 |
|---|---|
| Unit Price with VAT: | kr.5.32500 |

