



UKL1J220MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL1J220MPD1TACT-ND - Cut Tape (CT) UKL1J220MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J220MPD1TA |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J220MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A220MPD1TA | Nichicon | 1.893 | 493-UPJ2A220MPD1TACT-ND | kr.0.52000 | Upgrade |
| UPM2A220MPD1TA | Nichicon | 2.175 | 493-UPM2A220MPD1TACT-ND | kr.0.49000 | Upgrade |
| UPS2A220MPD1TA | Nichicon | 2.000 | 493-UPS2A220MPD1TACT-ND | kr.0.50000 | Upgrade |
| UPW2A220MPD1TA | Nichicon | 1.896 | 493-UPW2A220MPD1TACT-ND | kr.0.58000 | Upgrade |
| UKL1J220KPD | Nichicon | 1.439 | 493-15394-ND | kr.0.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.66300 | kr.26.63 |
| 50 | kr.1.98820 | kr.99.41 |
| 100 | kr.1.77460 | kr.177.46 |
| 500 | kr.1.40508 | kr.702.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.28848 | kr.1,288.48 |
| 2.000 | kr.1.19151 | kr.2,383.02 |
| 3.000 | kr.1.14255 | kr.3,427.65 |
| 5.000 | kr.1.08799 | kr.5,439.95 |
| 7.000 | kr.1.05592 | kr.7,391.44 |
| 10.000 | kr.1.02492 | kr.10,249.20 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

