UKL1HR47MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 14.018
Unit Price: kr.0.70000
Datasheet

Direct


Würth Elektronik
In Stock: 11.071
Unit Price: kr.0.76000
Datasheet

Direct


Würth Elektronik
In Stock: 6.407
Unit Price: kr.0.70000
Datasheet

Direct


Würth Elektronik
In Stock: 0
Unit Price: kr.0.76000
Datasheet
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1HR47MDD1TD

DigiKey Part Number
493-10513-1-ND - Cut Tape (CT)
493-10513-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1HR47MDD1TD
Description
CAP ALUM 0.47UF 20% 50V RADIAL
Customer Reference
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1HR47MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
10 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860010672004Würth Elektronik14.018732-8656-1-NDkr.0.70000Direct
860010772004Würth Elektronik11.071732-8761-1-NDkr.0.76000Direct
860020672004Würth Elektronik6.407732-8850-1-NDkr.0.70000Direct
860020772004Würth Elektronik0732-8965-1-NDkr.0.76000Direct
Obsolete
This product is no longer manufactured. View Substitutes