



UKL1E681KHD | |
|---|---|
DigiKey Part Number | 493-16857-ND |
Manufacturer | |
Manufacturer Product Number | UKL1E681KHD |
Description | CAP ALUM 680UF 10% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E681KHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.215 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±10% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.04800 | kr.60.48 |
| 50 | kr.4.65860 | kr.232.93 |
| 100 | kr.4.21800 | kr.421.80 |
| 500 | kr.3.45948 | kr.1,729.74 |
| 1.000 | kr.3.22059 | kr.3,220.59 |
| 2.500 | kr.2.96575 | kr.7,414.38 |
| 5.000 | kr.2.81048 | kr.14,052.40 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

