47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1E470MED1TD

DigiKey Part Number
493-10493-1-ND - Cut Tape (CT)
493-10493-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1E470MED1TD
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1E470MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
340 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1J470MED1TDNichicon1493-12802-1-NDkr.2.09000Upgrade
860010673012Würth Elektronik22.477732-8664-1-NDkr.0.95000Direct
860010773012Würth Elektronik809732-8769-1-NDkr.1.46000Direct
860020673013Würth Elektronik0732-8859-1-NDkr.1.08000Direct
860020773013Würth Elektronik8.708732-8974-1-NDkr.1.20000Direct
In-Stock: 148
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.20600kr.22.06
50kr.1.63820kr.81.91
100kr.1.45690kr.145.69
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750