



UKL1E332KHD | |
|---|---|
DigiKey Part Number | 493-16856-ND |
Manufacturer | |
Manufacturer Product Number | UKL1E332KHD |
Description | CAP ALUM 3300UF 10% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E332KHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.978 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.50000 | kr.26.50 |
| 10 | kr.18.01200 | kr.180.12 |
| 50 | kr.14.49080 | kr.724.54 |
| 100 | kr.13.38060 | kr.1,338.06 |
| 500 | kr.11.47312 | kr.5,736.56 |
| 1.000 | kr.10.87348 | kr.10,873.48 |
| 2.500 | kr.10.23400 | kr.25,585.00 |
| 5.000 | kr.9.84479 | kr.49,223.95 |
| Unit Price without VAT: | kr.26.50000 |
|---|---|
| Unit Price with VAT: | kr.33.12500 |

