



UKL1C100MDD1TA | |
|---|---|
DigiKey Part Number | 493-14345-1-ND - Cut Tape (CT) 493-14345-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C100MDD1TA |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C100MDD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83460 | kr.41.73 |
| 100 | kr.0.73530 | kr.73.53 |
| 500 | kr.0.56256 | kr.281.28 |
| 1.000 | kr.0.50787 | kr.507.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.46237 | kr.924.74 |
| 4.000 | kr.0.42451 | kr.1,698.04 |
| 6.000 | kr.0.40539 | kr.2,432.34 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |

