



UKA1H222MHD | |
|---|---|
DigiKey Part Number | 493-4613-ND |
Manufacturer | |
Manufacturer Product Number | UKA1H222MHD |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1H222MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.6905 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG222C | Panasonic Industry | 107 | 10-ECA-1HHG222C-ND | kr.18.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.17.79000 | kr.177.90 |
| 50 | kr.14.30440 | kr.715.22 |
| 300 | kr.11.83130 | kr.3,549.39 |
| 600 | kr.11.15058 | kr.6,690.35 |
| 1.200 | kr.10.58543 | kr.12,702.52 |
| 2.700 | kr.10.04470 | kr.27,120.69 |
| 5.100 | kr.9.69590 | kr.49,449.09 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |

