Similar
Similar
Similar
Similar




UKA1C330MDD1TD | |
|---|---|
DigiKey Part Number | 493-4643-1-ND - Cut Tape (CT) 493-4643-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1C330MDD1TD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C330MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E330MDD1TD | Nichicon | 1.531 | 493-11384-1-ND | kr.1.97000 | Similar |
| UPS1C330MDD1TD | Nichicon | 1.330 | 493-5358-1-ND | kr.1.84000 | Similar |
| UPW1C330MDD1TD | Nichicon | 14.181 | 493-11385-1-ND | kr.1.97000 | Similar |
| UPW1V330MDD1TD | Nichicon | 5.082 | 493-11397-1-ND | kr.2.09000 | Similar |




