UKA1C330MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.531
Unit Price: kr.1.97000
Datasheet

Similar


Nichicon
In Stock: 1.340
Unit Price: kr.1.84000
Datasheet

Similar


Nichicon
In Stock: 14.181
Unit Price: kr.1.97000
Datasheet

Similar


Nichicon
In Stock: 5.082
Unit Price: kr.2.09000
Datasheet
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKA1C330MDD1TD

DigiKey Part Number
493-4643-1-ND - Cut Tape (CT)
493-4643-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKA1C330MDD1TD
Description
CAP ALUM 33UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKA1C330MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
130 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E330MDD1TDNichicon1.531493-11384-1-NDkr.1.97000Similar
UPS1C330MDD1TDNichicon1.340493-5358-1-NDkr.1.84000Similar
UPW1C330MDD1TDNichicon14.181493-11385-1-NDkr.1.97000Similar
UPW1V330MDD1TDNichicon5.082493-11397-1-NDkr.2.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes