

UKA1C103MHD | |
---|---|
DigiKey Part Number | 493-4604-ND |
Manufacturer | |
Manufacturer Product Number | UKA1C103MHD |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C103MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.369 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.53000 | kr.30.53 |
10 | kr.20.92800 | kr.209.28 |
50 | kr.16.95880 | kr.847.94 |
100 | kr.15.70880 | kr.1,570.88 |
500 | kr.13.56058 | kr.6,780.29 |
1.000 | kr.12.88518 | kr.12,885.18 |
2.500 | kr.12.16522 | kr.30,413.05 |
5.000 | kr.12.15343 | kr.60,767.15 |
Unit Price without VAT: | kr.30.53000 |
---|---|
Unit Price with VAT: | kr.38.16250 |