



UKA1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4639-1-ND - Cut Tape (CT) 493-4639-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 644 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.83000 | kr.8.83 |
| 10 | kr.5.28600 | kr.52.86 |
| 50 | kr.4.37120 | kr.218.56 |
| 100 | kr.3.95580 | kr.395.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.23968 | kr.1,619.84 |
| 1.000 | kr.3.01427 | kr.3,014.27 |
| 1.500 | kr.2.90044 | kr.4,350.66 |
| 2.500 | kr.2.77361 | kr.6,934.03 |
| 3.500 | kr.2.69903 | kr.9,446.60 |
| 5.000 | kr.2.62701 | kr.13,135.05 |
| 6.000 | kr.2.59277 | kr.15,556.62 |
| 12.000 | kr.2.47687 | kr.29,722.44 |
| 12.500 | kr.2.47069 | kr.30,883.62 |
| Unit Price without VAT: | kr.8.83000 |
|---|---|
| Unit Price with VAT: | kr.11.03750 |

