



UKA0J223MHD | |
|---|---|
DigiKey Part Number | 493-4597-ND |
Manufacturer | |
Manufacturer Product Number | UKA0J223MHD |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J223MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.7025 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ100ELL223MM40S | Chemi-Con | 241 | 565-EKMQ100ELL223MM40S-ND | kr.34.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.48000 | kr.33.48 |
| 10 | kr.23.04600 | kr.230.46 |
| 50 | kr.18.73080 | kr.936.54 |
| 200 | kr.16.23930 | kr.3,247.86 |
| 600 | kr.14.82620 | kr.8,895.72 |
| 1.000 | kr.14.29822 | kr.14,298.22 |
| 2.600 | kr.13.48562 | kr.35,062.61 |
| Unit Price without VAT: | kr.33.48000 |
|---|---|
| Unit Price with VAT: | kr.41.85000 |

