Similar
Similar
Upgrade
Upgrade




UKA0J221MED1TD | |
|---|---|
DigiKey Part Number | 493-4621-1-ND - Cut Tape (CT) 493-4621-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J221MED1TD |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J221MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J221MED1TD | Nichicon | 46 | 493-11454-1-ND | kr.2.41000 | Similar |
| UPS0J221MED1TD | Nichicon | 1.534 | 493-5344-1-ND | kr.2.41000 | Similar |
| 860080273007 | Würth Elektronik | 1.192 | 732-9073-1-ND | kr.1.08000 | Upgrade |
| 860160273013 | Würth Elektronik | 722 | 732-9418-1-ND | kr.1.27000 | Upgrade |





