Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHW2A271MHD6TN | |
|---|---|
DigiKey Part Number | 493-14620-1-ND - Cut Tape (CT) 493-14620-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A271MHD6TN |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A271MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.60000 | kr.17.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.16136 | kr.1,790.34 |
| Unit Price without VAT: | kr.17.60000 |
|---|---|
| Unit Price with VAT: | kr.22.00000 |




