



UHW2A101MHD6TO | |
|---|---|
DigiKey Part Number | 493-14616-1-ND - Cut Tape (CT) 493-14616-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A101MHD6TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A101MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 572 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 115 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.77700 | kr.67.77 |
| 50 | kr.5.24200 | kr.262.10 |
| 100 | kr.4.75560 | kr.475.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.91964 | kr.1,959.82 |
| 1.000 | kr.3.65634 | kr.3,656.34 |
| 1.500 | kr.3.52347 | kr.5,285.20 |
| 2.500 | kr.3.37536 | kr.8,438.40 |
| 3.500 | kr.3.28831 | kr.11,509.09 |
| 5.000 | kr.3.20424 | kr.16,021.20 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

