Direct
Parametric Equivalent
Parametric Equivalent




UHW1V332MHD | |
|---|---|
DigiKey Part Number | 493-6964-ND |
Manufacturer | |
Manufacturer Product Number | UHW1V332MHD |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Impedance | 11 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.06000 | kr.24.06 |
| 10 | kr.15.81400 | kr.158.14 |
| 50 | kr.13.07640 | kr.653.82 |
| 100 | kr.12.06020 | kr.1,206.02 |
| 500 | kr.10.31232 | kr.5,156.16 |
| 1.000 | kr.9.76288 | kr.9,762.88 |
| 2.500 | kr.9.17683 | kr.22,942.08 |
| 5.000 | kr.8.97335 | kr.44,866.75 |
| Unit Price without VAT: | kr.24.06000 |
|---|---|
| Unit Price with VAT: | kr.30.07500 |



