



UHW1V222MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1V222MHD6TNCT-ND - Cut Tape (CT) UHW1V222MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V222MHD6TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V222MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.875 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V222MHD6 | Nichicon | 389 | 493-6966-ND | kr.16.36000 | Parametric Equivalent |
| 35YXJ2200M16X25 | Rubycon | 42.326 | 1189-1296-ND | kr.10.40000 | Parametric Equivalent |
| EEU-FR1V222 | Panasonic Industry | 226 | P14451-ND | kr.17.82000 | Parametric Equivalent |
| EEU-FR1V222B | Panasonic Industry | 896 | P15386CT-ND | kr.18.20000 | Parametric Equivalent |
| EKYA350ELL222ML25S | Chemi-Con | 274 | 565-EKYA350ELL222ML25S-ND | kr.19.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.10.03000 | kr.100.30 |
| 50 | kr.7.88060 | kr.394.03 |
| 100 | kr.7.20100 | kr.720.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.47544 | kr.1,618.86 |
| 500 | kr.6.03290 | kr.3,016.45 |
| 750 | kr.5.80964 | kr.4,357.23 |
| 1.250 | kr.5.56069 | kr.6,950.86 |
| 1.750 | kr.5.41439 | kr.9,475.18 |
| 2.500 | kr.5.27306 | kr.13,182.65 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

